LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) U-DFN2020-6 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP5725FDCG-7

DigiKey Part Number
31-AP5725FDCG-7TR-ND - Tape & Reel (TR)
31-AP5725FDCG-7CT-ND - Cut Tape (CT)
31-AP5725FDCG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP5725FDCG-7
Description
IC LED DRVR RGLTR PWM 750MA 6DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) U-DFN2020-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
26V
Manufacturer
Diodes Incorporated
Current - Output / Channel
750mA (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1.2MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-UDFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
U-DFN2020-6 (Type C)
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP5725FDCG-7Diodes Incorporated1.79431-AP5725FDCG-7CT-NDkr.3.23000Parametric Equivalent
In-Stock: 1.794
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.67500kr.26.75
25kr.2.39920kr.59.98
100kr.2.09030kr.209.03
250kr.1.94332kr.485.83
500kr.1.85470kr.927.35
1.000kr.1.78173kr.1,781.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.69170kr.5,075.10
6.000kr.1.64762kr.9,885.72
9.000kr.1.62555kr.14,629.95
15.000kr.1.60110kr.24,016.50
21.000kr.1.58680kr.33,322.80
30.000kr.1.57306kr.47,191.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000