AP2204K-5.0TRG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 276
Unit Price: kr.2.03000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Diodes Low Dropout Regulators | Digi-Key Daily
ACPL-C740 | Datasheet Preview

AP2204K-5.0TRG1

DigiKey Part Number
AP2204K-5.0TRG1DITR-ND - Tape & Reel (TR)
AP2204K-5.0TRG1DICT-ND - Cut Tape (CT)
AP2204K-5.0TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2204K-5.0TRG1
Description
IC REG LINEAR 5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AP2204K-5.0TRG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (100Hz ~ 1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.5V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2205-50W5-7Diodes Incorporated27631-AP2205-50W5-7CT-NDkr.2.03000Direct
Obsolete
This product is no longer manufactured. View Substitutes