Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2205-50W5-7

DigiKey Part Number
31-AP2205-50W5-7TR-ND - Tape & Reel (TR)
31-AP2205-50W5-7CT-ND - Cut Tape (CT)
31-AP2205-50W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2205-50W5-7
Description
IC REG LINEAR 5V 250MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
60dB (100Hz ~ 1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
24V
Supplier Device Package
SOT-25
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.5V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.42000kr.14.20
25kr.1.26040kr.31.51
100kr.1.08410kr.108.41
250kr.1.00020kr.250.05
500kr.0.94974kr.474.87
1.000kr.0.90808kr.908.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.85668kr.2,570.04
6.000kr.0.83154kr.4,989.24
9.000kr.0.81894kr.7,370.46
15.000kr.0.80498kr.12,074.70
21.000kr.0.79683kr.16,733.43
30.000kr.0.78898kr.23,669.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750