AP2121N-3.0TRE1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Torex Semiconductor Ltd
In Stock: 1.544
Unit Price: kr.3.49000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2121N-3.0TRE1

DigiKey Part Number
AP2121N-3.0TRE1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP2121N-3.0TRE1
Description
IC REG LINEAR 3V 200MA SOT23-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Obsolete
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23-3
Voltage - Output (Min/Fixed)
3V
Base Product Number
Voltage Dropout (Max)
0.5V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6206P302MR-GTorex Semiconductor Ltd1.544893-XC6206P302MR-GCT-NDkr.3.49000Similar
Obsolete
This product is no longer manufactured. View Substitutes