


XC6206P302MR-G | |
|---|---|
DigiKey Part Number | 893-XC6206P302MR-GTR-ND - Tape & Reel (TR) 893-XC6206P302MR-GCT-ND - Cut Tape (CT) 893-XC6206P302MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P302MR-G |
Description | IC REG LINEAR 3V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P302MR-G Models |
Category | Voltage Dropout (Max) 0.68V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 3 µA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.43500 | kr.24.35 |
| 25 | kr.2.17600 | kr.54.40 |
| 100 | kr.1.89380 | kr.189.38 |
| 250 | kr.1.75872 | kr.439.68 |
| 500 | kr.1.67732 | kr.838.66 |
| 1.000 | kr.1.61023 | kr.1,610.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.52743 | kr.4,582.29 |
| 6.000 | kr.1.48691 | kr.8,921.46 |
| 9.000 | kr.1.46662 | kr.13,199.58 |
| 15.000 | kr.1.44413 | kr.21,661.95 |
| 21.000 | kr.1.43099 | kr.30,050.79 |
| 30.000 | kr.1.41835 | kr.42,550.50 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |



