Similar
Similar

AP1609SG-13 | |
|---|---|
DigiKey Part Number | AP1609SGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1609SG-13 |
Description | IC REG BOOST ADJ 2.4A 8SOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2.4A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AP1609SG-13 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 300kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -20°C ~ 80°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAM2421AECADJR | Diodes Incorporated | 2.529 | PAM2421AECADJRDICT-ND | kr.5.96000 | Similar |
| LM2700MTX-ADJ/NOPB | Texas Instruments | 9.214 | 296-35267-1-ND | kr.33.59000 | Similar |



