Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 3A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 3A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
AL9910A-5SP-13

PAM2421AECADJR

DigiKey Part Number
PAM2421AECADJRDITR-ND - Tape & Reel (TR)
PAM2421AECADJRDICT-ND - Cut Tape (CT)
PAM2421AECADJRDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM2421AECADJR
Description
IC REG BOOST ADJ 3A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 3A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PAM2421AECADJR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
520kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO-EP
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.529
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.4.26900kr.42.69
25kr.3.84840kr.96.21
100kr.3.38510kr.338.51
250kr.3.16348kr.790.87
500kr.3.02976kr.1,514.88
1.000kr.2.93238kr.2,932.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.80360kr.7,009.00
5.000kr.2.73361kr.13,668.05
7.500kr.2.69858kr.20,239.35
12.500kr.2.65973kr.33,246.62
17.500kr.2.63704kr.46,148.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000