MFR Recommended

AL5890-10D-13 | |
|---|---|
DigiKey Part Number | AL5890-10D-13DITR-ND - Tape & Reel (TR) AL5890-10D-13DICT-ND - Cut Tape (CT) AL5890-10D-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5890-10D-13 |
Description | IC LED DRVR LINEAR NO TO252 2.5K |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear No Dimming 10mA TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Voltage - Output 400V |
Manufacturer Diodes Incorporated | Current - Output / Channel 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming No |
Part Status Obsolete | Applications Lighting, Signage |
Type Linear | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Supply (Min) 7V | Supplier Device Package TO-252 (DPAK) |
Voltage - Supply (Max) 400V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL5810D-13 | Diodes Incorporated | 3.683 | 31-AL5810D-13CT-ND | kr.2.22000 | MFR Recommended |


