TO-252 D-Pak Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252 D-Pak Top
TO-252 D-Pak

AL5810D-13

DigiKey Part Number
31-AL5810D-13TR-ND - Tape & Reel (TR)
31-AL5810D-13CT-ND - Cut Tape (CT)
31-AL5810D-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5810D-13
Description
LED Linear Driver TO252 T&R 2.5K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Constant Current PWM Dimming 200mA TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
200mA
Frequency
-
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.697
Factory Stock: 117.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.35000kr.13.50
25kr.1.20080kr.30.02
100kr.1.03230kr.103.23
250kr.0.95256kr.238.14
500kr.0.90420kr.452.10
1.000kr.0.86432kr.864.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.82232kr.2,055.80
5.000kr.0.79699kr.3,984.95
7.500kr.0.78432kr.5,882.40
12.500kr.0.77027kr.9,628.38
17.500kr.0.76205kr.13,335.88
25.000kr.0.75415kr.18,853.75
62.500kr.0.73715kr.46,071.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500