
74LVC2G17FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC2G17FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC2G17FZ4-7CT-ND - Cut Tape (CT) 31-74LVC2G17FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G17FZ4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1410-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G17FZ4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.43200 | kr.14.32 |
| 25 | kr.1.27200 | kr.31.80 |
| 100 | kr.1.09520 | kr.109.52 |
| 250 | kr.1.01084 | kr.252.71 |
| 500 | kr.0.95988 | kr.479.94 |
| 1.000 | kr.0.91796 | kr.917.96 |
| 2.500 | kr.0.90692 | kr.2,267.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.84708 | kr.4,235.40 |
| 10.000 | kr.0.82514 | kr.8,251.40 |
| 15.000 | kr.0.81415 | kr.12,212.25 |
| 25.000 | kr.0.80197 | kr.20,049.25 |
| 35.000 | kr.0.79486 | kr.27,820.10 |
| 50.000 | kr.0.78801 | kr.39,400.50 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |



