Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC1G34FW5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G34FW5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34FW5-7 |
Description | IC BUFF 1.65V X1-DFN1010-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X1-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X1-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G34FW4-7 | Diodes Incorporated | 3.000 | 31-74LVC1G34FW4-7CT-ND | kr.1.08000 | Parametric Equivalent |
| 74LVC1G34FX4-7 | Diodes Incorporated | 5.000 | 74LVC1G34FX4-7DICT-ND | kr.0.67662 | Parametric Equivalent |
| 74LVC1G34FZ4-7 | Diodes Incorporated | 5.000 | 31-74LVC1G34FZ4-7CT-ND | kr.1.33000 | Parametric Equivalent |
| 74LVC1G16GMH | Nexperia USA Inc. | 0 | 1727-74LVC1G16GMHTR-ND | kr.0.54009 | Parametric Equivalent |
| 74LVC1G34GF,132 | Rochester Electronics, LLC | 84.984 | 2156-74LVC1G34GF,132-1727-ND | kr.1.71180 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41007 | kr.2,050.35 |
| Unit Price without VAT: | kr.0.41007 |
|---|---|
| Unit Price with VAT: | kr.0.51259 |










