
74LVC1G34GM,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G34GM,132TR-ND - Tape & Reel (TR) 1727-74LVC1G34GM,132CT-ND - Cut Tape (CT) 1727-74LVC1G34GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34GM,132 |
Description | IC BUFF 1.65V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.83960 | kr.20.99 |
| 100 | kr.0.71770 | kr.71.77 |
| 250 | kr.0.65912 | kr.164.78 |
| 500 | kr.0.62372 | kr.311.86 |
| 1.000 | kr.0.59463 | kr.594.63 |
| 2.500 | kr.0.57618 | kr.1,440.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54543 | kr.2,727.15 |
| 10.000 | kr.0.53021 | kr.5,302.10 |
| 15.000 | kr.0.52258 | kr.7,838.70 |
| 25.000 | kr.0.51413 | kr.12,853.25 |
| 35.000 | kr.0.50920 | kr.17,822.00 |
| 50.000 | kr.0.50445 | kr.25,222.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |





