
74LVC1G34FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G34FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G34FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G34FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34FW4-7 |
Description | IC BUFF 1.65V X2-DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X2-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G34FW4-7 | Diodes Incorporated | 3.000 | 31-74LVC1G34FW4-7CT-ND | kr.1.08000 | Parametric Equivalent |
| 74LVC1G34FW5-7 | Diodes Incorporated | 0 | 74LVC1G34FW5-7-ND | kr.0.41007 | Parametric Equivalent |
| 74LVC1G34FX4-7 | Diodes Incorporated | 5.000 | 74LVC1G34FX4-7DICT-ND | kr.0.67662 | Parametric Equivalent |
| 74LVC1G34FZ4-7 | Diodes Incorporated | 5.000 | 31-74LVC1G34FZ4-7CT-ND | kr.1.33000 | Parametric Equivalent |
| SN74LVC1G34DSFR | Texas Instruments | 609.476 | 296-29052-1-ND | kr.1.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.62400 | kr.15.60 |
| 100 | kr.0.52940 | kr.52.94 |
| 250 | kr.0.48464 | kr.121.16 |
| 500 | kr.0.45750 | kr.228.75 |
| 1.000 | kr.0.43511 | kr.435.11 |
| 2.500 | kr.0.41517 | kr.1,037.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39724 | kr.1,986.20 |
| 10.000 | kr.0.38552 | kr.3,855.20 |
| 15.000 | kr.0.37965 | kr.5,694.75 |
| 25.000 | kr.0.37315 | kr.9,328.75 |
| 35.000 | kr.0.36935 | kr.12,927.25 |
| 50.000 | kr.0.36569 | kr.18,284.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

