Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G07FW4-7

DigiKey Part Number
31-74LVC1G07FW4-7TR-ND - Tape & Reel (TR)
31-74LVC1G07FW4-7CT-ND - Cut Tape (CT)
31-74LVC1G07FW4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G07FW4-7
Description
IC BUFF 1.65V X2-DFN1010-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Diodes Incorporated
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
X2-DFN1010-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G07FW4-7Diodes Incorporated4.89031-74LVC1G07FW4-7CT-NDkr.0.96000Parametric Equivalent
74LVC1G07FW5-7Diodes Incorporated7.72131-74LVC1G07FW5-7CT-NDkr.1.03000Parametric Equivalent
74LVC1G07FX4-7Diodes Incorporated5.00074LVC1G07FX4-7DICT-NDkr.0.67426Parametric Equivalent
74LVC1G07FZ4-7Diodes Incorporated6.25831-74LVC1G07FZ4-7CT-NDkr.1.28000Parametric Equivalent
74LVC1G07GM,115Nexperia USA Inc.16.0431727-6958-1-NDkr.1.22000Parametric Equivalent
In-Stock: 4.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.66700kr.6.67
25kr.0.58440kr.14.61
100kr.0.49610kr.49.61
250kr.0.45356kr.113.39
500kr.0.42780kr.213.90
1.000kr.0.40659kr.406.59
2.500kr.0.38640kr.966.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37077kr.1,853.85
10.000kr.0.35967kr.3,596.70
15.000kr.0.35411kr.5,311.65
25.000kr.0.34796kr.8,699.00
35.000kr.0.34436kr.12,052.60
50.000kr.0.34090kr.17,045.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000