Direct

74LVC1G06FX4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G06FX4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06FX4-7 |
Description | IC INVERTER 1CH 1-INP DFN1409-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain X2-DFN1409-6 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 200 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package X2-DFN1409-6 |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G06YZPR | Texas Instruments | 65.453 | 296-20771-1-ND | kr.3.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67426 | kr.3,371.30 |
| 10.000 | kr.0.65608 | kr.6,560.80 |
| 15.000 | kr.0.64698 | kr.9,704.70 |
| 25.000 | kr.0.63691 | kr.15,922.75 |
| 35.000 | kr.0.63102 | kr.22,085.70 |
| 50.000 | kr.0.62535 | kr.31,267.50 |
| Unit Price without VAT: | kr.0.67426 |
|---|---|
| Unit Price with VAT: | kr.0.84283 |


