Inverter IC 1 Channel Open Drain 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G06YZPR

DigiKey Part Number
296-20771-2-ND - Tape & Reel (TR)
296-20771-1-ND - Cut Tape (CT)
296-20771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G06YZPR
Description
IC INVERTER 1CH 1-INP 5DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G06YZPR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.58V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.07V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-DSBGA (1.4x0.9)
Features
Open Drain
Package / Case
5-XFBGA, DSBGA
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.453
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.20600kr.22.06
25kr.1.97040kr.49.26
100kr.1.71180kr.171.18
250kr.1.58828kr.397.07
500kr.1.51386kr.756.93
1.000kr.1.45262kr.1,452.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.47430kr.4,422.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250

Other Suppliers on DigiKey

63.000In Stock
Ships from Rochester Electronics, LLC