XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV86AS14-13

DigiKey Part Number
74LV86AS14-13DITR-ND - Tape & Reel (TR)
74LV86AS14-13DICT-ND - Cut Tape (CT)
74LV86AS14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV86AS14-13
Description
IC GATE XOR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LV86AS14-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC86ADRTexas Instruments10.980296-14915-1-NDkr.2.60000Direct
SN74LV86ADRochester Electronics, LLC32.1992156-SN74LV86AD-NDkr.6.53000Similar
SN74LV86ADRTexas Instruments9.041296-31888-1-NDkr.3.11000Similar
In-Stock: 2.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.31900kr.13.19
25kr.1.16920kr.29.23
100kr.1.00550kr.100.55
250kr.0.92716kr.231.79
500kr.0.88000kr.440.00
1.000kr.0.84119kr.841.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.80016kr.2,000.40
5.000kr.0.77543kr.3,877.15
7.500kr.0.76306kr.5,722.95
12.500kr.0.74934kr.9,366.75
17.500kr.0.74132kr.12,973.10
25.000kr.0.73361kr.18,340.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500