14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT125T14-13

DigiKey Part Number
31-74HCT125T14-13TR-ND - Tape & Reel (TR)
31-74HCT125T14-13CT-ND - Cut Tape (CT)
31-74HCT125T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT125T14-13
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.097
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.23500kr.12.35
25kr.1.09320kr.27.33
100kr.0.93760kr.93.76
250kr.0.86348kr.215.87
500kr.0.81908kr.409.54
1.000kr.0.78246kr.782.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.74378kr.1,859.45
5.000kr.0.72046kr.3,602.30
7.500kr.0.70880kr.5,316.00
12.500kr.0.69586kr.8,698.25
17.500kr.0.68830kr.12,045.25
25.000kr.0.68103kr.17,025.75
62.500kr.0.66538kr.41,586.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750