Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC126T14-13

DigiKey Part Number
31-74HC126T14-13TR-ND - Tape & Reel (TR)
31-74HC126T14-13CT-ND - Cut Tape (CT)
31-74HC126T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC126T14-13
Description
IC BUFF 2V/6V 14-TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC125T14-13Diodes Incorporated1.71431-74HC125T14-13CT-NDkr.1.46000Parametric Equivalent
74HC126T14-13Diodes Incorporated2.49931-74HC126T14-13CT-NDkr.1.65000Parametric Equivalent
74HC126PW,118Nexperia USA Inc.1.9171727-6579-1-NDkr.1.52000Direct
MC74HC126ADTR2Gonsemi2.422MC74HC126ADTR2GOSCT-NDkr.2.73000Direct
SN74HC126PWRTexas Instruments18.875296-SN74HC126PWRCT-NDkr.2.54000Direct
In-Stock: 2.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.14100kr.11.41
25kr.1.01200kr.25.30
100kr.0.86790kr.86.79
250kr.0.79884kr.199.71
500kr.0.75724kr.378.62
1.000kr.0.72308kr.723.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.68690kr.1,717.25
5.000kr.0.66512kr.3,325.60
7.500kr.0.65421kr.4,906.57
12.500kr.0.64212kr.8,026.50
17.500kr.0.63506kr.11,113.55
25.000kr.0.62826kr.15,706.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250