Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN0910-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G17FW3-7

DigiKey Part Number
74AUP2G17FW3-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G17FW3-7
Description
IC BUFF 0.8V/3.6V X2-DFN0910-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN0910-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Diodes Incorporated
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
2
Supplier Device Package
X2-DFN0910-6
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G17FW4-7Diodes Incorporated074AUP2G17FW4-7-NDkr.0.34661Parametric Equivalent
74AUP2G17GF,132Rochester Electronics, LLC299.1832156-74AUP2G17GF132-NDkr.3.36019Parametric Equivalent
74AUP2G17GM,132Nexperia USA Inc.8.4041727-8382-1-NDkr.1.52000Parametric Equivalent
74AUP2G17GS,132Rochester Electronics, LLC102.2462156-74AUP2G17GS,132-1727-NDkr.2.21900Parametric Equivalent
Available To Order
Stock Options
Factory Stock: 100.000
Check for Additional Incoming Stock

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41788kr.2,089.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.41788
Unit Price with VAT:kr.0.52235