Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G17GF,132

DigiKey Part Number
2156-74AUP2G17GF132-ND
Manufacturer
Manufacturer Product Number
74AUP2G17GF,132
Description
IC BUFF 0.8V/3.6V 6-XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
2
Supplier Device Package
6-XSON (1x1)
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299.183
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:299183
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
570kr.3.36019kr.1,915.31
Unit Price without VAT:kr.3.36019
Unit Price with VAT:kr.4.20024