74AUP2G06FW3-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.38371
Datasheet

Direct


Nexperia USA Inc.
In Stock: 5.000
Unit Price: kr.3.11000
Datasheet
Inverter IC 2 Channel Open Drain X2-DFN0910-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G06FW3-7

DigiKey Part Number
74AUP2G06FW3-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G06FW3-7
Description
IC INVERTER 2CH 2-INP DFN0910-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain X2-DFN0910-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
-, 4mA
Series
Input Logic Level - Low
0.7V ~ 0.9V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.6V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
X2-DFN0910-6
Features
Open Drain
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G06FW4-7Diodes Incorporated074AUP2G06FW4-7-NDkr.0.38371Parametric Equivalent
74AUP2G06GN,132Nexperia USA Inc.5.0001727-74AUP2G06GN,132CT-NDkr.3.11000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35952kr.1,797.60
10.000kr.0.34873kr.3,487.30
15.000kr.0.34332kr.5,149.80
25.000kr.0.33733kr.8,433.25
35.000kr.0.33383kr.11,684.05
50.000kr.0.33046kr.16,523.00
125.000kr.0.32322kr.40,402.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.35952
Unit Price with VAT:kr.0.44940