
74AUP2G06GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G06GN,132TR-ND - Tape & Reel (TR) 1727-74AUP2G06GN,132CT-ND - Cut Tape (CT) 1727-74AUP2G06GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G06GN,132 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON (0.9x1) |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.18100 | kr.21.81 |
| 25 | kr.1.95000 | kr.48.75 |
| 100 | kr.1.69340 | kr.169.34 |
| 250 | kr.1.57132 | kr.392.83 |
| 500 | kr.1.49750 | kr.748.75 |
| 1.000 | kr.1.44825 | kr.1,448.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.33423 | kr.6,671.15 |
| 10.000 | kr.1.30245 | kr.13,024.50 |
| 15.000 | kr.1.28654 | kr.19,298.10 |
| 25.000 | kr.1.26891 | kr.31,722.75 |
| 35.000 | kr.1.25861 | kr.44,051.35 |
| 50.000 | kr.1.24869 | kr.62,434.50 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

