74AUP1G86SE-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 10.680
Unit Price: kr.1.01000
Datasheet

Similar


Texas Instruments
In Stock: 5.459
Unit Price: kr.1.08000
Datasheet
XOR (Exclusive OR) IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G86SE-7

DigiKey Part Number
31-74AUP1G86SE-7TR-ND - Tape & Reel (TR)
31-74AUP1G86SE-7CT-ND - Cut Tape (CT)
31-74AUP1G86SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G86SE-7
Description
IC GATE XOR 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.1ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-353
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G86SE-7Diodes Incorporated031-74AUP1G86SE-7CT-NDkr.1.52000Parametric Equivalent
74AUP1G86GW,125Nexperia USA Inc.10.6801727-3198-1-NDkr.1.01000Direct
SN74AUP1T86DCKRTexas Instruments5.459296-27397-1-NDkr.1.08000Similar
Available To Order
Factory Stock: 6.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.05200kr.10.52
25kr.0.92800kr.23.20
100kr.0.79440kr.79.44
250kr.0.73064kr.182.66
500kr.0.69208kr.346.04
1.000kr.0.66037kr.660.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62117kr.1,863.51
6.000kr.0.60199kr.3,611.94
9.000kr.0.59238kr.5,331.42
15.000kr.0.58174kr.8,726.10
21.000kr.0.57552kr.12,085.92
30.000kr.0.56953kr.17,085.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000