XOR (Exclusive OR) IC 1 Channel Schmitt Trigger SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T86DCKR

DigiKey Part Number
296-27397-2-ND - Tape & Reel (TR)
296-27397-1-ND - Cut Tape (CT)
296-27397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T86DCKR
Description
IC GATE XOR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T86DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2.3V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.35V ~ 0.5V
Input Logic Level - High
1.1V ~ 1.19V
Max Propagation Delay @ V, Max CL
4.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.86200kr.8.62
25kr.0.75840kr.18.96
100kr.0.64670kr.64.67
250kr.0.59292kr.148.23
500kr.0.56070kr.280.35
1.000kr.0.53415kr.534.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.41846kr.1,255.38
6.000kr.0.40462kr.2,427.72
9.000kr.0.39769kr.3,579.21
15.000kr.0.39002kr.5,850.30
21.000kr.0.38553kr.8,096.13
30.000kr.0.38122kr.11,436.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750