Direct
Direct

74AUP1G34FZ4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G34FZ4-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G34FZ4-7 |
Description | IC BUFF 0.8V/3.6V X2-DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X2-DFN1410-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G34GM,115 | Nexperia USA Inc. | 0 | 1727-74AUP1G34GM,115TR-ND | kr.0.47646 | Direct |
| SN74AUP1G34DRYR | Texas Instruments | 364.596 | 296-27380-1-ND | kr.1.97000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65982 | kr.3,299.10 |
| 10.000 | kr.0.64200 | kr.6,420.00 |
| 15.000 | kr.0.63308 | kr.9,496.20 |
| 25.000 | kr.0.62320 | kr.15,580.00 |
| 35.000 | kr.0.61742 | kr.21,609.70 |
| 50.000 | kr.0.61187 | kr.30,593.50 |
| Unit Price without VAT: | kr.0.65982 |
|---|---|
| Unit Price with VAT: | kr.0.82478 |



