
SN74AUP1G34DRYR | |
|---|---|
DigiKey Part Number | 296-27380-2-ND - Tape & Reel (TR) 296-27380-1-ND - Cut Tape (CT) 296-27380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G34DRYR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G34DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.36900 | kr.13.69 |
| 25 | kr.1.21480 | kr.30.37 |
| 100 | kr.1.04480 | kr.104.48 |
| 250 | kr.0.96392 | kr.240.98 |
| 500 | kr.0.91524 | kr.457.62 |
| 1.000 | kr.0.87505 | kr.875.05 |
| 2.500 | kr.0.86330 | kr.2,158.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.80713 | kr.4,035.65 |
| 10.000 | kr.0.78610 | kr.7,861.00 |
| 15.000 | kr.0.77558 | kr.11,633.70 |
| 25.000 | kr.0.76391 | kr.19,097.75 |
| 35.000 | kr.0.75709 | kr.26,498.15 |
| 50.000 | kr.0.75053 | kr.37,526.50 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

