Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP1G34FW4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G34FW4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G34FW4-7 |
Description | IC BUFF 0.8V/3.6V X2-DFN1010-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X2-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G34FW5-7 | Diodes Incorporated | 0 | 74AUP1G34FW5-7DI-ND | kr.0.47774 | Parametric Equivalent |
| 74AUP1G34FX4-7 | Diodes Incorporated | 5.000 | 74AUP1G34FX4-7DICT-ND | kr.0.75082 | Parametric Equivalent |
| 74AUP1G34FZ4-7 | Diodes Incorporated | 0 | 74AUP1G34FZ4-7DITR-ND | kr.0.65982 | Parametric Equivalent |
| SN74AUP1G34DSFR | Texas Instruments | 177.357 | 296-27276-2-ND | kr.1.71180 | Direct |
| 74AUP1G16GMH | Nexperia USA Inc. | 0 | 1727-74AUP1G16GMHTR-ND | kr.0.76449 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54009 | kr.2,700.45 |
| 10.000 | kr.0.52499 | kr.5,249.90 |
| 15.000 | kr.0.51743 | kr.7,761.45 |
| 25.000 | kr.0.50905 | kr.12,726.25 |
| 35.000 | kr.0.50415 | kr.17,645.25 |
| 50.000 | kr.0.49944 | kr.24,972.00 |
| 125.000 | kr.0.48930 | kr.61,162.50 |
| Unit Price without VAT: | kr.0.54009 |
|---|---|
| Unit Price with VAT: | kr.0.67511 |









