OR Gate IC 1 Channel X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G32FW4-7

DigiKey Part Number
31-74AUP1G32FW4-7TR-ND - Tape & Reel (TR)
31-74AUP1G32FW4-7CT-ND - Cut Tape (CT)
31-74AUP1G32FW4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G32FW4-7
Description
IC GATE OR 1CH 2-INP DFN1010-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN1010-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G32FW4-7Diodes Incorporated2.96031-74AUP1G32FW4-7CT-NDkr.1.27000Parametric Equivalent
74AUP1G32FX4-7Diodes Incorporated5.00074AUP1G32FX4-7DICT-NDkr.0.75082Parametric Equivalent
74AUP1G32FZ4-7Diodes Incorporated4.93031-74AUP1G32FZ4-7CT-NDkr.1.52000Parametric Equivalent
74AUP1G32GM,115Nexperia USA Inc.5.0551727-3189-1-NDkr.1.20000Direct
74AUP1G32GS,132Nexperia USA Inc.1.2041727-74AUP1G32GS,132CT-NDkr.1.39000Direct
In-Stock: 2.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.87500kr.8.75
25kr.0.76840kr.19.21
100kr.0.65560kr.65.56
250kr.0.60152kr.150.38
500kr.0.56896kr.284.48
1.000kr.0.54201kr.542.01
2.500kr.0.52285kr.1,307.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.49647kr.2,482.35
10.000kr.0.48239kr.4,823.90
15.000kr.0.47533kr.7,129.95
25.000kr.0.46751kr.11,687.75
35.000kr.0.46294kr.16,202.90
50.000kr.0.45855kr.22,927.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750