
74AHCT1G86QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G86QSE-7TR-ND - Tape & Reel (TR) 31-74AHCT1G86QSE-7CT-ND - Cut Tape (CT) 31-74AHCT1G86QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G86QSE-7 |
Description | IC GATE XOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G86SE-7 | Diodes Incorporated | 1.773 | 74AHCT1G86SE-7DICT-ND | kr.0.10000 | Parametric Equivalent |
| 74AHCT1G86GW,125 | Nexperia USA Inc. | 3.475 | 1727-4208-1-ND | kr.0.08000 | Parametric Equivalent |
| CAHCT1G86QDCKRQ1 | Texas Instruments | 146.263 | 296-28170-1-ND | kr.0.24000 | Parametric Equivalent |
| SN74AHCT1G86DCKR | UMW | 7.715 | 4518-SN74AHCT1G86DCKRCT-ND | kr.0.12000 | Parametric Equivalent |
| SN74AHCT1G86DCKR | Texas Instruments | 2.456 | 296-4715-1-ND | kr.0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.58300 | kr.5.83 |
| 25 | kr.0.50960 | kr.12.74 |
| 100 | kr.0.43180 | kr.43.18 |
| 250 | kr.0.39408 | kr.98.52 |
| 500 | kr.0.37128 | kr.185.64 |
| 1.000 | kr.0.35250 | kr.352.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32934 | kr.988.02 |
| 6.000 | kr.0.31800 | kr.1,908.00 |
| 9.000 | kr.0.31232 | kr.2,810.88 |
| 15.000 | kr.0.30604 | kr.4,590.60 |
| 21.000 | kr.0.30236 | kr.6,349.56 |
| 30.000 | kr.0.29882 | kr.8,964.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

