XOR (Exclusive OR) IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G86DCKR

DigiKey Part Number
4518-SN74AHCT1G86DCKRTR-ND - Tape & Reel (TR)
4518-SN74AHCT1G86DCKRCT-ND - Cut Tape (CT)
4518-SN74AHCT1G86DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G86DCKR
Description
IC GATE XOR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
8.3ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-70-5
Voltage - Supply
4.5V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.715
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.66600kr.6.66
25kr.0.58600kr.14.65
100kr.0.49770kr.49.77
250kr.0.45496kr.113.74
500kr.0.42922kr.214.61
1.000kr.0.40798kr.407.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38179kr.1,145.37
6.000kr.0.36898kr.2,213.88
9.000kr.0.36255kr.3,262.95
15.000kr.0.35544kr.5,331.60
21.000kr.0.35128kr.7,376.88
30.000kr.0.34728kr.10,418.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250