Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT14T14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT14T14-13TR-ND - Tape & Reel (TR) 31-74AHCT14T14-13CT-ND - Cut Tape (CT) 31-74AHCT14T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT14T14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.25400 | kr.12.54 |
| 25 | kr.1.11120 | kr.27.78 |
| 100 | kr.0.95490 | kr.95.49 |
| 250 | kr.0.88012 | kr.220.03 |
| 500 | kr.0.83494 | kr.417.47 |
| 1.000 | kr.0.79770 | kr.797.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.75840 | kr.1,896.00 |
| 5.000 | kr.0.73472 | kr.3,673.60 |
| 7.500 | kr.0.72286 | kr.5,421.45 |
| 12.500 | kr.0.70972 | kr.8,871.50 |
| 17.500 | kr.0.70203 | kr.12,285.53 |
| 25.000 | kr.0.69465 | kr.17,366.25 |
| 62.500 | kr.0.67874 | kr.42,421.25 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |






