
74AHC1G08W5-7 | |
|---|---|
DigiKey Part Number | 74AHC1G08W5-7DITR-ND - Tape & Reel (TR) 74AHC1G08W5-7DICT-ND - Cut Tape (CT) 74AHC1G08W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G08W5-7 |
Description | IC GATE AND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G08W5-7 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G08GV,125 | Nexperia USA Inc. | 9.351 | 1727-6015-1-ND | kr.0.70000 | Direct |
| NC7S08M5X | onsemi | 71.178 | NC7S08M5XCT-ND | kr.0.63000 | Direct |
| SN74AHC1G08DBVR | Texas Instruments | 194.063 | 296-1091-1-ND | kr.0.76000 | Direct |
| MC74VHC1GT08DBVT1G | onsemi | 1.778 | 488-MC74VHC1GT08DBVT1GCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.62800 | kr.6.28 |
| 25 | kr.0.54760 | kr.13.69 |
| 100 | kr.0.46410 | kr.46.41 |
| 250 | kr.0.42400 | kr.106.00 |
| 500 | kr.0.39980 | kr.199.90 |
| 1.000 | kr.0.37977 | kr.379.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35515 | kr.1,065.45 |
| 6.000 | kr.0.34307 | kr.2,058.42 |
| 9.000 | kr.0.33702 | kr.3,033.18 |
| 15.000 | kr.0.33033 | kr.4,954.95 |
| 21.000 | kr.0.32641 | kr.6,854.61 |
| 30.000 | kr.0.32264 | kr.9,679.20 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |






