
74AHC1G04QW5-7 | |
|---|---|
DigiKey Part Number | 31-74AHC1G04QW5-7TR-ND - Tape & Reel (TR) 31-74AHC1G04QW5-7CT-ND - Cut Tape (CT) 31-74AHC1G04QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G04QW5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-25 |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G04W5-7 | Diodes Incorporated | 9.320 | 74AHC1G04W5-7DICT-ND | kr.0.82000 | Parametric Equivalent |
| 1A1G04QDBVRG4Q1 | Texas Instruments | 215.969 | 296-1A1G04QDBVRG4Q1CT-ND | kr.2.60000 | Parametric Equivalent |
| 74AHC1G04GV,125 | Nexperia USA Inc. | 37 | 1727-4199-1-ND | kr.0.63000 | Parametric Equivalent |
| 74AHC1G04GV-Q100H | Nexperia USA Inc. | 3.000 | 1727-74AHC1G04GV-Q100HCT-ND | kr.0.76000 | Parametric Equivalent |
| SN74AHC1G04QDBVRQ1 | Texas Instruments | 4.884 | 296-23932-1-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.61500 | kr.6.15 |
| 25 | kr.0.54280 | kr.13.57 |
| 100 | kr.0.45840 | kr.45.84 |
| 250 | kr.0.41868 | kr.104.67 |
| 500 | kr.0.39472 | kr.197.36 |
| 1.000 | kr.0.37495 | kr.374.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35054 | kr.1,051.62 |
| 6.000 | kr.0.33860 | kr.2,031.60 |
| 9.000 | kr.0.33262 | kr.2,993.58 |
| 15.000 | kr.0.32599 | kr.4,889.85 |
| 21.000 | kr.0.32212 | kr.6,764.52 |
| 30.000 | kr.0.31839 | kr.9,551.70 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

