SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G02QW5-7

DigiKey Part Number
31-74AHC1G02QW5-7TR-ND - Tape & Reel (TR)
31-74AHC1G02QW5-7CT-ND - Cut Tape (CT)
31-74AHC1G02QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G02QW5-7
Description
IC GATE NOR 1CH 2-INP SOT25
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.875
Factory Stock: 117.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.65300kr.6.53
25kr.0.57360kr.14.34
100kr.0.48580kr.48.58
250kr.0.44416kr.111.04
500kr.0.41894kr.209.47
1.000kr.0.39814kr.398.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37242kr.1,117.26
6.000kr.0.35985kr.2,159.10
9.000kr.0.35355kr.3,181.95
15.000kr.0.34657kr.5,198.55
21.000kr.0.34249kr.7,192.29
30.000kr.0.33857kr.10,157.10
75.000kr.0.33012kr.24,759.00
150.000kr.0.32503kr.48,754.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000