
74LVC2G08DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC2G08DC-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC2G08DC-Q100HCT-ND - Cut Tape (CT) 1727-74LVC2G08DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08DC-Q100H |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 0.95V ~ 3.4V |
Series | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-VSSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ08USG | onsemi | 1.803 | NL27WZ08USGOSCT-ND | kr.1.46000 | Similar |
| SN74LVC2G08DCUT | Texas Instruments | 610 | 296-26615-1-ND | kr.7.04000 | Similar |
| SN74LVC2G08MDCUREP | Texas Instruments | 1.239 | 296-23472-1-ND | kr.17.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.84500 | kr.18.45 |
| 25 | kr.1.64080 | kr.41.02 |
| 100 | kr.1.42140 | kr.142.14 |
| 250 | kr.1.31620 | kr.329.05 |
| 500 | kr.1.25278 | kr.626.39 |
| 1.000 | kr.1.20086 | kr.1,200.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13594 | kr.3,407.82 |
| 6.000 | kr.1.10435 | kr.6,626.10 |
| 9.000 | kr.1.08854 | kr.9,796.86 |
| 15.000 | kr.1.07102 | kr.16,065.30 |
| 21.000 | kr.1.06077 | kr.22,276.17 |
| 30.000 | kr.1.05092 | kr.31,527.60 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |





