Similar
Similar
Similar
Similar



6A8-T | |
|---|---|
DigiKey Part Number | 6A8DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6A8-T |
Description | DIODE STANDARD 800V 6A R6 |
Customer Reference | |
Detailed Description | Diode 800 V 6A Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 6A8-T Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package R-6 |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5553 | Microchip Technology | 117 | 1N5553-ND | kr.44.00000 | Similar |
| 60S8-TP | MCC (Micro Commercial Components) | 0 | 60S8-TP-ND | kr.3.18923 | Similar |
| 6A08-G | Comchip Technology | 0 | 6A08-G-ND | kr.1.38313 | Similar |
| 6A08B-G | Comchip Technology | 0 | 6A08B-G-ND | kr.1.54557 | Similar |
| 6A10B-G | Comchip Technology | 0 | 6A10B-G-ND | kr.1.49840 | Similar |






