2DA1774Q-7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 26.490
Unit Price: kr.1.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.41000
Datasheet

Similar


onsemi
In Stock: 18.867
Unit Price: kr.1.15000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DA1774Q-7

DigiKey Part Number
2DA1774QDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2DA1774Q-7
Description
TRANS PNP 50V 0.15A SOT-523
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
2DA1774Q-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150 mW
Mfr
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-523
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Supplier Device Package
SOT-523
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1774TLQRohm Semiconductor26.4902SA1774TLQCT-NDkr.1.99000Direct
2PA1576Q,115Nexperia USA Inc.01727-2PA1576Q,115CT-NDkr.1.22000Similar
2PA1576Q,135Nexperia USA Inc.01727-2PA1576Q,135CT-NDkr.1.22000Similar
2PA1576R,115Nexperia USA Inc.01727-1958-1-NDkr.1.22000Similar
2PA1576R,135Nexperia USA Inc.01727-2PA1576R,135CT-NDkr.1.22000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable