
2PA1774SM,315 | |
|---|---|
DigiKey Part Number | 1727-2PA1774SM,315TR-ND - Tape & Reel (TR) 1727-2PA1774SM,315CT-ND - Cut Tape (CT) 1727-2PA1774SM,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PA1774SM,315 |
Description | TRANS PNP 40V 0.1A SOT-883 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 100 mA 100MHz 430 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Power - Max 430 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-101, SOT-883 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Supplier Device Package SOT-883 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 1mA, 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.85900 | kr.8.59 |
| 100 | kr.0.53200 | kr.53.20 |
| 500 | kr.0.38832 | kr.194.16 |
| 1.000 | kr.0.34172 | kr.341.72 |
| 2.000 | kr.0.30236 | kr.604.72 |
| 5.000 | kr.0.25962 | kr.1,298.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21994 | kr.2,199.40 |
| 20.000 | kr.0.19890 | kr.3,978.00 |
| 30.000 | kr.0.18817 | kr.5,645.10 |
| 50.000 | kr.0.17610 | kr.8,805.00 |
| 70.000 | kr.0.17374 | kr.12,161.80 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

