1N4148WS-13-G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 171.105
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.772
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 8.906
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 13.062
Unit Price: kr.0.63000
Datasheet
Diode 75 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 150mA Surface Mount SOD-323
SOD-323

1N4148WS-13-G

DigiKey Part Number
31-1N4148WS-13-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148WS-13-G
Description
DIODE STANDARD 75V 150MA SOD323
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148WS-7-FDiodes Incorporated171.1051N4148WS-FDICT-NDkr.1.01000Parametric Equivalent
1N4148WS-7-F-WDiodes Incorporated2.77231-1N4148WS-7-F-WCT-NDkr.1.08000Parametric Equivalent
1N4148WSQ-13-FDiodes Incorporated8.90631-1N4148WSQ-13-FCT-NDkr.1.20000Parametric Equivalent
1N4148WSQ-7-FDiodes Incorporated031-1N4148WSQ-7-FCT-NDkr.1.33000Parametric Equivalent
BAV16WS-7-FDiodes Incorporated0BAV16WS-FDICT-NDkr.1.33000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable