


1N4148WS-7-F-W | |
|---|---|
DigiKey Part Number | 31-1N4148WS-7-F-WTR-ND - Tape & Reel (TR) 31-1N4148WS-7-F-WCT-ND - Cut Tape (CT) 31-1N4148WS-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-7-F-W |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS-7-F | Diodes Incorporated | 171.105 | 1N4148WS-FDICT-ND | kr.1.01000 | Parametric Equivalent |
| 1N4148WSQ-13-F | Diodes Incorporated | 8.906 | 31-1N4148WSQ-13-FCT-ND | kr.1.20000 | Parametric Equivalent |
| 1N4148WS | Shenzhen Slkormicro Semicon Co., Ltd. | 13.062 | 5399-1N4148WSCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.66600 | kr.6.66 |
| 100 | kr.0.40830 | kr.40.83 |
| 500 | kr.0.29620 | kr.148.10 |
| 1.000 | kr.0.25969 | kr.259.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21309 | kr.639.27 |
| 6.000 | kr.0.18952 | kr.1,137.12 |
| 9.000 | kr.0.17748 | kr.1,597.32 |
| 15.000 | kr.0.16394 | kr.2,459.10 |
| 21.000 | kr.0.15592 | kr.3,274.32 |
| 30.000 | kr.0.14811 | kr.4,443.30 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |


