1N4148-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.05589
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.05693
Datasheet

Similar


SMC Diode Solutions
In Stock: 12.747
Unit Price: kr.0.11000
Datasheet

Similar


onsemi
In Stock: 1.449.941
Unit Price: kr.0.08000
Datasheet

Similar


Microchip Technology
In Stock: 4
Unit Price: kr.0.63000
Datasheet

Similar


Comchip Technology
In Stock: 5.821
Unit Price: kr.0.14000
Datasheet

Similar


onsemi
In Stock: 50.979
Unit Price: kr.0.08000
Datasheet

Similar


onsemi
In Stock: 15.228
Unit Price: kr.0.08000
Datasheet

Similar


onsemi
In Stock: 35.687
Unit Price: kr.0.08000
Datasheet

Similar


onsemi
In Stock: 311.921
Unit Price: kr.0.08000
Datasheet

Similar


onsemi
In Stock: 958.234
Unit Price: kr.0.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.89000

Similar


Microchip Technology
In Stock: 369
Unit Price: kr.1.01000

Similar


onsemi
In Stock: 43.313
Unit Price: kr.0.08000
Datasheet
Diode 75 V 150mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148-T

DigiKey Part Number
1N4148DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148-T
Description
DIODE STANDARD 75V 150MA DO35
Customer Reference
Detailed Description
Diode 75 V 150mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4148-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4454-TAPVishay General Semiconductor - Diodes Division01N4454-TAP-NDkr.0.05589Direct
1N4454-TRVishay General Semiconductor - Diodes Division01N4454-TR-NDkr.0.05693Direct
1N4148SMC Diode Solutions12.7471655-1N4148CT-NDkr.0.11000Similar
1N4148onsemi1.449.9411N4148FS-NDkr.0.08000Similar
1N4148-1Microchip Technology41N4148-1-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes