
1N4148 | |
|---|---|
DigiKey Part Number | 1655-1N4148CT-ND - Cut Tape (CT) 1655-1N4148TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4148 |
Description | DIODE STANDARD 75V 300MA DO35 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Through Hole DO-35 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.49500 | kr.4.95 |
| 100 | kr.0.30310 | kr.30.31 |
| 500 | kr.0.21834 | kr.109.17 |
| 1.000 | kr.0.19077 | kr.190.77 |
| 2.000 | kr.0.16741 | kr.334.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14202 | kr.710.10 |
| 10.000 | kr.0.12626 | kr.1,262.60 |
| 15.000 | kr.0.11821 | kr.1,773.15 |
| 25.000 | kr.0.10915 | kr.2,728.75 |
| 35.000 | kr.0.10379 | kr.3,632.65 |
| 50.000 | kr.0.09856 | kr.4,928.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |











