Direct
Similar

1.5KE27CA-B | |
|---|---|
DigiKey Part Number | 1.5KE27CA-BDI-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE27CA-B |
Description | TVS DIODE 23.1VWM 37.5VC DO201 |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE27CA-E3/54 | Vishay General Semiconductor - Diodes Division | 2.230 | 1.5KE27CA-E3/54GICT-ND | kr.9.95000 | Direct |
| 1V5KE27CA | Taiwan Semiconductor Corporation | 0 | 1V5KE27CATR-ND | kr.2.08763 | Direct |
| 1.5KE27CA | Littelfuse Inc. | 4.811 | 1.5KE27CALFCT-ND | kr.7.23000 | Similar |
| 1.5KE27CA-B | Littelfuse Inc. | 0 | 1.5KE27CA-B-ND | kr.2.11388 | Similar |
| TP6KE27CA | Littelfuse Inc. | 3.761 | F6910CT-ND | kr.5.58000 | Similar |





