1.5KE6V8CA-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 215
Unit Price: kr.4.03000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.535
Unit Price: kr.3.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 89
Unit Price: kr.5.89000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.54048
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.54048
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.07147
Datasheet

Similar


STMicroelectronics
In Stock: 2.281
Unit Price: kr.2.50000
Datasheet

Similar


STMicroelectronics
In Stock: 3.564
Unit Price: kr.2.24000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.65662
Datasheet
31-DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE6V8CA-B

DigiKey Part Number
1.5KE6V8CA-BDI-ND
Manufacturer
Manufacturer Product Number
1.5KE6V8CA-B
Description
TVS DIODE 5.8VWM 10.5VC DO201
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE6V8CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
143A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types