10.5V Clamp 143A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE6.8CA-E3/54

DigiKey Part Number
1.5KE6.8CA-E3/54GITR-ND - Tape & Reel (TR)
1.5KE6.8CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE6.8CA-E3/54
Description
TVS DIODE 5.8VWM 10.5VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
143A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
5.8V
Supplier Device Package
Voltage - Breakdown (Min)
6.45V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.6.28900kr.62.89
100kr.4.17930kr.417.93
500kr.3.27284kr.1,636.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.2.85658kr.3,999.21
2.800kr.2.63088kr.7,366.46
4.200kr.2.51591kr.10,566.82
7.000kr.2.38672kr.16,707.04
9.800kr.2.31022kr.22,640.16
14.000kr.2.23591kr.31,302.74
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750