1.5KE15CA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.65662
Datasheet

Similar


STMicroelectronics
In Stock: 3.581
Unit Price: kr.2.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.663
Unit Price: kr.3.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 513
Unit Price: kr.5.89000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.54048
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 433
Unit Price: kr.4.74000
Datasheet
31-DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE15CA-T

DigiKey Part Number
1.5KE15CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE15CA-T
Description
TVS DIODE 12.8VWM 21.2VC DO201
Customer Reference
Detailed Description
21.2V Clamp 71A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE15CA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
71A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types