18 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803-43-018-30-001000

DigiKey Part Number
ED1315-18-ND
Manufacturer
DigiKey
Manufacturer Product Number
803-43-018-30-001000
Description
CONN RCPT 18POS 0.1 GOLD SMD
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
803-43-018-30-001000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.338" (8.59mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
200.0µin (5.08µm)
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.77000kr.45.77
10kr.38.92100kr.389.21
100kr.33.08210kr.3,308.21
500kr.29.53198kr.14,765.99
1.000kr.29.18074kr.29,180.74
Manufacturers Standard Package
Unit Price without VAT:kr.45.77000
Unit Price with VAT:kr.57.21250
Alternate Length
CONN RCPT 100POS 0.1 GOLD SMD
In-Stock: 228
Unit Price: kr.240.29000
CONN RCPT 4POS 0.1 GOLD SMD
In-Stock: 7595
Unit Price: kr.12.68000
CONN RCPT 6POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: kr.17.69000
CONN RCPT 8POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: kr.22.57000
CONN RCPT 10POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: kr.27.39000