
802-10-018-10-001000 | |
|---|---|
DigiKey Part Number | ED1309-18-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 802-10-018-10-001000 |
Description | CONN HEADER VERT 18POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.195" (4.95mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Overall Contact Length 0.438" (11.12mm) |
Connector Type | Insulation Height 0.110" (2.79mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 2 | Contact Finish - Post Gold |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.92000 | kr.20.92 |
| 10 | kr.17.78400 | kr.177.84 |
| 100 | kr.15.11330 | kr.1,511.33 |
| 500 | kr.13.49050 | kr.6,745.25 |
| 1.000 | kr.12.84693 | kr.12,846.93 |
| 5.000 | kr.12.38699 | kr.61,934.95 |
| Unit Price without VAT: | kr.20.92000 |
|---|---|
| Unit Price with VAT: | kr.26.15000 |










