
480-10-206-00-001000 | |
|---|---|
DigiKey Part Number | ED1308-06-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 480-10-206-00-001000 |
Description | CONN HDR SOLDER 6POS GOLD |
Customer Reference | |
Detailed Description | 6 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 6 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.17.67000 | kr.176.70 |
| 100 | kr.15.01500 | kr.1,501.50 |
| 500 | kr.13.40302 | kr.6,701.51 |
| 1.000 | kr.12.76350 | kr.12,763.50 |
| 5.000 | kr.12.29912 | kr.61,495.60 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |






